
1549B | |
|---|---|
DigiKey Part Number | 36-1549B-ND |
Manufacturer | |
Manufacturer Product Number | 1549B |
Description | ROUND STANDOFF #8-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 1549B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,83135 € | 831,35 € |
| Unit Price without VAT: | 0,83135 € |
|---|---|
| Unit Price with VAT: | 0,98931 € |

