1549A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1549A

DigiKey Part Number
36-1549A-ND
Manufacturer
Manufacturer Product Number
1549A
Description
ROUND STANDOFF #8-32 BRASS 3/8"
Customer Reference
Detailed Description
Round Standoff Threaded #8-32 Brass 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
EDA/CAD Models
1549A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8"
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.375" (9.53mm) 3/8"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.