



1548A | |
|---|---|
DigiKey Part Number | 36-1548A-ND |
Manufacturer | |
Manufacturer Product Number | 1548A |
Description | ROUND STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1548A Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,52500 € | 5,25 € |
| 25 | 0,46960 € | 11,74 € |
| 100 | 0,39840 € | 39,84 € |
| 500 | 0,35186 € | 175,93 € |
| 1.000 | 0,30658 € | 306,58 € |
| 2.500 | 0,27750 € | 693,75 € |
| 5.000 | 0,25787 € | 1.289,35 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

