



1547E | |
|---|---|
DigiKey Part Number | 36-1547E-ND |
Manufacturer | |
Manufacturer Product Number | 1547E |
Description | ROUND STANDOFF #4-40 BRASS 1" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 1547E Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,32900 € | 13,29 € |
| 1.000 | 0,73756 € | 737,56 € |
| 2.500 | 0,67440 € | 1.686,00 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |










