



1547A | |
|---|---|
DigiKey Part Number | 36-1547A-ND |
Manufacturer | |
Manufacturer Product Number | 1547A |
Description | ROUND STANDOFF #4-40 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1547A Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,60300 € | 6,03 € |
| 25 | 0,59120 € | 14,78 € |
| 1.000 | 0,35287 € | 352,87 € |
| 2.500 | 0,31952 € | 798,80 € |
| 5.000 | 0,29701 € | 1.485,05 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

