
1546D | |
|---|---|
DigiKey Part Number | 36-1546D-ND |
Manufacturer | |
Manufacturer Product Number | 1546D |
Description | ROUND STANDOFF #6-32 BRASS 1/4" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 1546D Models |
Category | Diameter - Inside 0.150" (3.81mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.421" (10.69mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Swage | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,64200 € | 6,42 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,52220 € | 52,22 € |
| 1.000 | 0,37611 € | 376,11 € |
| 2.500 | 0,34064 € | 851,60 € |
| 5.000 | 0,32512 € | 1.625,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

