24 Position Turret Board Turret, Single End, Double Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15442

DigiKey Part Number
36-15442-ND
Manufacturer
Manufacturer Product Number
15442
Description
TURRET BOARD 24POS 0.25" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 Position Turret Board Turret, Single End, Double Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.812" (20.60mm)
Manufacturer
Keystone Electronics
Board Size
3.687" L x 1.125" W x 0.062" H (93.60mm x 28.60mm x 1.57mm)
Packaging
Bulk
Material - Board
XP Phenolic
Part Status
Active
Features
Miniature Strip
Type
Turret Board
Contact Finish
Tin
Terminal Type
Turret, Single End, Double Turret
Contact Material
Brass
Number of Positions
24
Mounting Hole Diameter
0.144" (3.66mm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10016,04900 €1.604,90 €
Unit Price without VAT:16,04900 €
Unit Price with VAT:19,09831 €