
1543-2 | |
|---|---|
DigiKey Part Number | 36-1543-2-ND |
Manufacturer | |
Manufacturer Product Number | 1543-2 |
Description | TERMINAL. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Turret Board 0.250" (6.35mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 7.812" L x 0.312" W x 0.062" H (198.40mm x 7.90mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Miniature Strip |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 12 | Mounting Hole Diameter 0.144" (3.66mm) |
Pitch 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28571 € | 1.428,55 € |
| Unit Price without VAT: | 0,28571 € |
|---|---|
| Unit Price with VAT: | 0,33999 € |

