
15415 | |
---|---|
cms-digikey-product-number | 36-15415-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 15415 |
cms-description | TURRET BOARD 66POS 0.218" SINGLE |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 66 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Single Turret, Hollow | |
Number of Positions | 66 | |
Pitch | 0.218" (5.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.750" (19.05mm) | |
Board Size | 7.687" L x 1.000" W x 0.062" H (195.20mm x 25.40mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.067" (1.70mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | 31,26680 € | 3.126,68 € |
Unit Price without VAT: | 31,26680 € |
---|---|
Unit Price with VAT: | 37,20749 € |