
15414 | |
|---|---|
DigiKey Part Number | 36-15414-ND |
Manufacturer | |
Manufacturer Product Number | 15414 |
Description | TURRET BOARD 52POS 0.218" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 0.750" (19.05mm) |
Packaging Bulk | Board Size 6.156" L x 1.000" W x 0.062" H (156.40mm x 25.40mm x 1.57mm) |
Part Status Active | Material - Board XP Phenolic |
Type Turret Board | Features Miniature Strip |
Terminal Type Turret, Single End, Single Turret, Hollow | Contact Finish Tin |
Number of Positions 52 | Contact Material Brass |
Pitch 0.218" (5.54mm) | Mounting Hole Diameter 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,52660 € | 2.752,66 € |
| Unit Price without VAT: | 27,52660 € |
|---|---|
| Unit Price with VAT: | 32,75665 € |

