
15410 | |
|---|---|
DigiKey Part Number | 36-15410-ND |
Manufacturer | |
Manufacturer Product Number | 15410 |
Description | TURRET BOARD 66POS 0.218" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Single Turret, Hollow | |
Number of Positions | 66 | |
Pitch | 0.218" (5.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.500" (12.70mm) | |
Board Size | 7.687" L x 0.750" W x 0.062" H (195.20mm x 19.10mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,37460 € | 3.437,46 € |
| Unit Price without VAT: | 34,37460 € |
|---|---|
| Unit Price with VAT: | 40,90577 € |

