38 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15408

DigiKey Part Number
36-15408-ND
Manufacturer
Manufacturer Product Number
15408
Description
TURRET BOARD 38POS 0.218" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
38 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Keystone Electronics
Row Spacing
0.500" (12.70mm)
Packaging
Bulk
Board Size
4.625" L x 0.750" W x 0.062" H (117.50mm x 19.10mm x 1.57mm)
Part Status
Active
Material - Board
XP Phenolic
Type
Turret Board
Features
Miniature Strip
Terminal Type
Turret, Single End, Single Turret, Hollow
Contact Finish
Tin
Number of Positions
38
Contact Material
Brass
Pitch
0.218" (5.54mm)
Mounting Hole Diameter
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 101
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10020,98460 €2.098,46 €
Unit Price without VAT:20,98460 €
Unit Price with VAT:24,97167 €