
15406 | |
---|---|
cms-digikey-product-number | 36-15406-ND |
cms-manufacturer | Keystone Electronics |
cms-manufacturer-product-number | 15406 |
cms-description | TURRET BOARD 10POS 0.218" SINGLE |
cms-standard-lead-time | 11 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 Position Turret Board 0.218" (5.54mm) Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Single Turret, Hollow | |
Number of Positions | 10 | |
Pitch | 0.218" (5.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.500" (12.70mm) | |
Board Size | 1.562" L x 0.750" W x 0.062" H (39.70mm x 19.10mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.067" (1.70mm) |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
100 | 5,83300 € | 583,30 € |
Unit Price without VAT: | 5,83300 € |
---|---|
Unit Price with VAT: | 6,94127 € |