
1536 | |
|---|---|
DigiKey Part Number | 36-1536-ND |
Manufacturer | |
Manufacturer Product Number | 1536 |
Description | TERM BINDING POST 8-32 1PIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Binding Post, Turret 8-32 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1536 Models |
Category | Number of Pins 1 |
Manufacturer Keystone Electronics | Mounting Type Through Hole |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Brass |
Terminal Type Binding Post, Turret | Screw Material Steel |
Screw Size 8-32 | Screw Finish Zinc |
Termination Press-Fit, Knurled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,62200 € | 16,22 € |
| 1.000 | 0,90897 € | 908,97 € |
| 2.500 | 0,83078 € | 2.076,95 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

