
15329 | |
|---|---|
DigiKey Part Number | 36-15329-ND |
Manufacturer | |
Manufacturer Product Number | 15329 |
Description | TURRET BOARD 52POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 2.500" (63.50mm) |
Packaging Bulk | Board Size 10.500" L x 3.000" W x 0.093" H (266.70mm x 76.20mm x 2.36mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 52 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,69290 € | 4.569,29 € |
| Unit Price without VAT: | 45,69290 € |
|---|---|
| Unit Price with VAT: | 54,37455 € |

