
15320 | |
|---|---|
DigiKey Part Number | 36-15320-ND |
Manufacturer | |
Manufacturer Product Number | 15320 |
Description | TURRET BOARD 66POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 66 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 1.500" (38.10mm) |
Packaging Bulk | Board Size 13.125" L x 2.000" W x 0.093" H (333.38mm x 50.80mm x 2.36mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 66 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,29650 € | 5.029,65 € |
| Unit Price without VAT: | 50,29650 € |
|---|---|
| Unit Price with VAT: | 59,85284 € |

