
15303 | |
|---|---|
DigiKey Part Number | 36-15303-ND |
Manufacturer | |
Manufacturer Product Number | 15303 |
Description | TURRET BOARD 19POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 19 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 7.875" L x 0.500" W x 0.093" H (200.03mm x 12.70mm x 2.36mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Active | Features Standard Strip |
Type Turret Board | Contact Finish Tin |
Terminal Type Turret, Single End, Double Turret | Contact Material Brass |
Number of Positions 19 | Mounting Hole Diameter 0.120" (3.05mm) |
Pitch 0.375" (9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,39030 € | 1.339,03 € |
| Unit Price without VAT: | 13,39030 € |
|---|---|
| Unit Price with VAT: | 15,93446 € |

