50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret, Hollow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15292

DigiKey Part Number
36-15292-ND
Manufacturer
Manufacturer Product Number
15292
Description
TURRET BOARD 50POS 0.375" SINGLE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret, Hollow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Keystone Electronics
Row Spacing
1.000" (25.40mm)
Packaging
Bulk
Board Size
13.125" L x 1.500" W x 0.093" H (333.38mm x 38.10mm x 2.36mm)
Part Status
Active
Material - Board
Glass Epoxy
Type
Turret Board, Scored
Features
Standard Strip
Terminal Type
Turret, Single End, Double Turret, Hollow
Contact Finish
Tin
Number of Positions
50
Contact Material
Brass
Pitch
0.375" (9.53mm)
Mounting Hole Diameter
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10045,67330 €4.567,33 €
Unit Price without VAT:45,67330 €
Unit Price with VAT:54,35123 €