50 Position Turret Board, Scored Turret, Dual End, Double Turret
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15288

DigiKey Part Number
36-15288-ND
Manufacturer
Manufacturer Product Number
15288
Description
TURRET BOARD 50POS 0.25" DUAL
Customer Reference
Detailed Description
50 Position Turret Board, Scored Turret, Dual End, Double Turret
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.562" (14.30mm)
Manufacturer
Keystone Electronics
Board Size
9.687" L x 0.875" W x 0.062" H (246.00mm x 22.20mm x 1.57mm)
Packaging
Bulk
Material - Board
Glass Epoxy
Part Status
Obsolete
Features
Miniature Strip
Type
Turret Board, Scored
Contact Finish
Tin
Terminal Type
Turret, Dual End, Double Turret
Contact Material
Brass
Number of Positions
50
Mounting Hole Diameter
0.144" (3.66mm)
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.