
15271 | |
|---|---|
DigiKey Part Number | 36-15271-ND |
Manufacturer | |
Manufacturer Product Number | 15271 |
Description | TURRET BOARD 25POS 0.375" FORK |
Customer Reference | |
Detailed Description | 25 Position Turret Board, Scored 0.375" (9.53mm) Turret, Fork End, Hollow |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 13.125" L x 0.500" W x 0.093" H (333.38mm x 12.70mm x 2.36mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Obsolete | Features Standard Strip |
Type Turret Board, Scored | Contact Finish Tin |
Terminal Type Turret, Fork End, Hollow | Contact Material Brass |
Number of Positions 25 | Mounting Hole Diameter 0.120" (3.05mm) |
Pitch 0.375" (9.53mm) |

