
1527-3 | |
|---|---|
DigiKey Part Number | 36-1527-3-ND |
Manufacturer | |
Manufacturer Product Number | 1527-3 |
Description | TERM TURRET SINGLE L=12.29MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.484" (12.29mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.187" (4.75mm) |
Packaging Bulk | Diameter - Turret Head 0.145" (3.68mm) |
Part Status Active | Staking Side OD 0.112" (2.84mm) |
Terminal Type Single End | Mounting Hole Diameter 0.116" (2.95mm) |
Number of Turrets Triple | Board Thickness 0.093" (2.36mm) |
Length - Above Board 0.484" (12.29mm) | Contact Material Brass |
Length - Below Flange 0.141" (3.58mm) | Contact Finish Tin |
Length - Overall 0.625" (15.88mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45350 € | 2.267,50 € |
| Unit Price without VAT: | 0,45350 € |
|---|---|
| Unit Price with VAT: | 0,53967 € |

