
15263 | |
|---|---|
DigiKey Part Number | 36-15263-ND |
Manufacturer | |
Manufacturer Product Number | 15263 |
Description | TURRET BOARD 25POS 0.218" DUAL |
Customer Reference | |
Detailed Description | 25 Position Turret Board, Scored 0.218" (5.54mm) Turret, Dual End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Keystone Electronics | Board Size 7.812" L x 0.312" W x 0.062" H (198.40mm x 7.90mm x 1.57mm) |
Packaging Bulk | Material - Board Glass Epoxy |
Part Status Obsolete | Features Miniature Strip |
Type Turret Board, Scored | Contact Finish Tin |
Terminal Type Turret, Dual End, Double Turret | Contact Material Brass |
Number of Positions 25 | Mounting Hole Diameter 0.062" (1.57mm) |
Pitch 0.218" (5.54mm) |

