
1526-4 | |
|---|---|
DigiKey Part Number | 36-1526-4-ND |
Manufacturer | |
Manufacturer Product Number | 1526-4 |
Description | TERM TURRET HOLLOW L=3.96MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.156" (3.96mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare |
Packaging Bulk | Flange Diameter 0.094" (2.39mm) |
Part Status Active | Staking Side OD 0.062" (1.57mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.064" (1.63mm) |
Number of Turrets Single | Board Thickness 0.125" (3.18mm) |
Length - Above Board 0.156" (3.96mm) | Contact Material Brass |
Length - Below Flange 0.147" (3.73mm) | Contact Finish Tin |
Length - Overall 0.303" (7.70mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26085 € | 1.304,25 € |
| Unit Price without VAT: | 0,26085 € |
|---|---|
| Unit Price with VAT: | 0,31041 € |

