
1525-4 | |
|---|---|
DigiKey Part Number | 36-1525-4-ND |
Manufacturer | |
Manufacturer Product Number | 1525-4 |
Description | TERM TURRET HOLLOW L=8.7MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.343" (8.70mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare, Knurled |
Packaging Bulk | Flange Diameter 0.156" (3.96mm) |
Part Status Active | Staking Side OD 0.112" (2.84mm) |
Terminal Type Single End, Fork, Hollow | Mounting Hole Diameter 0.116" (2.95mm) |
Number of Turrets Single | Board Thickness 0.125" (3.18mm) |
Length - Above Board 0.343" (8.70mm) | Contact Material Brass |
Length - Below Flange 0.172" (4.37mm) | Contact Finish Tin |
Length - Overall 0.515" (13.08mm) | Insulation Non-Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49249 € | 2.462,45 € |
| Unit Price without VAT: | 0,49249 € |
|---|---|
| Unit Price with VAT: | 0,58606 € |

