
15233 | |
|---|---|
DigiKey Part Number | 36-15233-ND |
Manufacturer | |
Manufacturer Product Number | 15233 |
Description | TURRET BOARD 50POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 1.500" (38.10mm) |
Packaging Bulk | Board Size 13.125" L x 2.000" W x 0.093" H (333.38mm x 50.80mm x 2.36mm) |
Part Status Active | Material - Board Glass Epoxy |
Type Turret Board, Scored | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 50 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,18710 € | 4.118,71 € |
| Unit Price without VAT: | 41,18710 € |
|---|---|
| Unit Price with VAT: | 49,01265 € |

