
1519-1 | |
|---|---|
DigiKey Part Number | 36-1519-1-ND |
Manufacturer | |
Manufacturer Product Number | 1519-1 |
Description | TERM TURRET HOLLOW L=4.75MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.187" (4.75mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.187" (4.75mm) |
Packaging Bulk | Diameter - Turret Head 0.140" (3.56mm) |
Part Status Active | Staking Side OD 0.110" (2.79mm) |
Terminal Type Single End, Hollow | Mounting Hole Diameter 0.113" (2.87mm) |
Number of Turrets Single | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.187" (4.75mm) | Contact Material Brass |
Length - Below Flange 0.078" (1.98mm) | Contact Finish Tin |
Length - Overall 0.265" (6.73mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42710 € | 2.135,50 € |
| Unit Price without VAT: | 0,42710 € |
|---|---|
| Unit Price with VAT: | 0,50825 € |

