
1514-4 | |
|---|---|
DigiKey Part Number | 36-1514-4-ND |
Manufacturer | |
Manufacturer Product Number | 1514-4 |
Description | TERM TURRET SINGLE L=7.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.281" (7.14mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.281" (7.14mm) | |
Length - Below Flange | 0.165" (4.19mm) | |
Length - Overall | 0.446" (11.33mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.109" (2.77mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32660 € | 1.633,00 € |
| Unit Price without VAT: | 0,32660 € |
|---|---|
| Unit Price with VAT: | 0,38865 € |

