
1514-1 | |
|---|---|
DigiKey Part Number | 36-1514-1-ND |
Manufacturer | |
Manufacturer Product Number | 1514-1 |
Description | TERM TURRET SINGLE L=7.14MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.281" (7.14mm) Tin |
Datasheet | Datasheet |
Category | Termination Staking Flare |
Manufacturer Keystone Electronics | Flange Diameter 0.156" (3.96mm) |
Packaging Bulk | Diameter - Turret Head 0.109" (2.77mm) |
Part Status Active | Staking Side OD 0.090" (2.29mm) |
Terminal Type Single End | Mounting Hole Diameter 0.094" (2.39mm) |
Number of Turrets Double | Board Thickness 0.032" (0.81mm) |
Length - Above Board 0.281" (7.14mm) | Contact Material Brass |
Length - Below Flange 0.075" (1.91mm) | Contact Finish Tin |
Length - Overall 0.356" (9.04mm) | Insulation Non-Insulated |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25747 € | 1.287,35 € |
| Unit Price without VAT: | 0,25747 € |
|---|---|
| Unit Price with VAT: | 0,30639 € |

