
15124 | |
|---|---|
DigiKey Part Number | 36-15124-ND |
Manufacturer | |
Manufacturer Product Number | 15124 |
Description | TURRET BOARD 52POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 52 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 52 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Row Spacing | 2.000" (50.80mm) | |
Board Size | 10.500" L x 2.500" W x 0.093" H (266.70mm x 63.50mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 34,33230 € | 3.433,23 € |
| Unit Price without VAT: | 34,33230 € |
|---|---|
| Unit Price with VAT: | 40,85544 € |

