
15113 | |
|---|---|
DigiKey Part Number | 36-15113-ND |
Manufacturer | |
Manufacturer Product Number | 15113 |
Description | TURRET BOARD 38POS 0.375" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 Position Turret Board 0.375" (9.53mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 1.000" (25.40mm) |
Packaging Bulk | Board Size 7.785" L x 1.500" W x 0.093" H (200.03mm x 38.10mm x 2.36mm) |
Part Status Active | Material - Board XP Phenolic |
Type Turret Board | Features Standard Strip |
Terminal Type Turret, Single End, Double Turret | Contact Finish Tin |
Number of Positions 38 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,41820 € | 2.341,82 € |
| Unit Price without VAT: | 23,41820 € |
|---|---|
| Unit Price with VAT: | 27,86766 € |

