
1511-4 | |
---|---|
DigiKey Part Number | 36-1511-4-ND |
Manufacturer | |
Manufacturer Product Number | 1511-4 |
Description | TERM TURRET HOLLOW L=6.17MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.243" (6.17mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Fork, Hollow | |
Number of Turrets | Single | |
Length - Above Board | 0.243" (6.17mm) | |
Length - Below Flange | 0.174" (4.42mm) | |
Length - Overall | 0.417" (10.59mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare, Knurled | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | - | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | - | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |