Terminal Turret Connector Single End, Fork, Hollow 0.312" (7.92mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510-4

DigiKey Part Number
36-1510-4-ND
Manufacturer
Manufacturer Product Number
1510-4
Description
TERM TURRET HOLLOW L=7.92MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End, Fork, Hollow 0.312" (7.92mm) Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Keystone Electronics
Termination
Staking Flare, Knurled
Packaging
Bulk
Flange Diameter
0.156" (3.96mm)
Part Status
Active
Staking Side OD
0.112" (2.84mm)
Terminal Type
Single End, Fork, Hollow
Board Thickness
0.125" (3.18mm)
Number of Turrets
Single
Contact Material
Brass
Length - Above Board
0.312" (7.92mm)
Contact Finish
Tin
Length - Below Flange
0.165" (4.19mm)
Insulation
Non-Insulated
Length - Overall
0.477" (12.12mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,48126 €2.406,30 €
Unit Price without VAT:0,48126 €
Unit Price with VAT:0,57270 €