
1510-1 | |
|---|---|
DigiKey Part Number | 36-1510-1-ND |
Manufacturer | |
Manufacturer Product Number | 1510-1 |
Description | TERM TURRET HOLLOW L=7.92MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Fork, Hollow 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Keystone Electronics | Termination Staking Flare, Knurled |
Packaging Bulk | Flange Diameter 0.156" (3.96mm) |
Part Status Active | Staking Side OD 0.112" (2.84mm) |
Terminal Type Single End, Fork, Hollow | Board Thickness 0.032" (0.81mm) |
Number of Turrets Single | Contact Material Brass |
Length - Above Board 0.312" (7.92mm) | Contact Finish Tin |
Length - Below Flange 0.075" (1.91mm) | Insulation Non-Insulated |
Length - Overall 0.387" (9.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,52617 € | 2.630,85 € |
| Unit Price without VAT: | 0,52617 € |
|---|---|
| Unit Price with VAT: | 0,62614 € |

