
15099 | |
|---|---|
DigiKey Part Number | 36-15099-ND |
Manufacturer | |
Manufacturer Product Number | 15099 |
Description | TURRET BOARD 50POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
Category | Row Spacing 0.812" (20.60mm) |
Manufacturer Keystone Electronics | Board Size 9.687" L x 1.125" W x 0.062" H (246.00mm x 28.60mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Active | Features Miniature Strip |
Type Turret Board, Scored | Contact Finish Tin |
Terminal Type Turret, Single End, Single Turret, Hollow | Contact Material Brass |
Number of Positions 50 | Mounting Hole Diameter 0.144" (3.66mm) |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 31,57930 € | 3.157,93 € |
| Unit Price without VAT: | 31,57930 € |
|---|---|
| Unit Price with VAT: | 37,57937 € |

