
15097 | |
|---|---|
DigiKey Part Number | 36-15097-ND |
Manufacturer | |
Manufacturer Product Number | 15097 |
Description | TURRET BOARD 25POS 0.25" SINGLE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position Turret Board, Scored Turret, Single End, Single Turret, Hollow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Single End, Single Turret, Hollow | |
Number of Positions | 25 | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 9.687" L x 0.312" W x 0.062" H (246.00mm x 7.90mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.144" (3.66mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,06240 € | 1.706,24 € |
| Unit Price without VAT: | 17,06240 € |
|---|---|
| Unit Price with VAT: | 20,30426 € |

