
1509-2 | |
|---|---|
DigiKey Part Number | 36-1509-2-ND |
Manufacturer | |
Manufacturer Product Number | 1509-2 |
Description | TERM TURRET HOLLOW L=7.92MM TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End, Hollow 0.312" (7.92mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End, Hollow | |
Number of Turrets | Double | |
Length - Above Board | 0.312" (7.92mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.421" (10.69mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.187" (4.75mm) | |
Diameter - Turret Head | 0.150" (3.81mm) | |
Staking Side OD | 0.112" (2.84mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.116" (2.95mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,75200 € | 7,52 € |
| 25 | 0,67400 € | 16,85 € |
| 100 | 0,57250 € | 57,25 € |
| 500 | 0,47674 € | 238,37 € |
| 1.000 | 0,44536 € | 445,36 € |
| 2.500 | 0,40577 € | 1.014,43 € |
| 5.000 | 0,37608 € | 1.880,40 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

