
15089 | |
---|---|
DigiKey Part Number | 36-15089-ND |
Manufacturer | |
Manufacturer Product Number | 15089 |
Description | TURRET BOARD 50POS 0.25" DUAL |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored Turret, Dual End, Double Turret |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Dual End, Double Turret | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Row Spacing | 0.812" (20.60mm) | |
Board Size | 9.687" L x 1.125" W x 0.062" H (246.00mm x 28.60mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.144" (3.66mm) |