
15088 | |
|---|---|
DigiKey Part Number | 36-15088-ND |
Manufacturer | |
Manufacturer Product Number | 15088 |
Description | TURRET BOARD 50POS 0.25" DUAL |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored Turret, Dual End, Double Turret |
Datasheet | Datasheet |
Category | Row Spacing 0.562" (14.30mm) |
Manufacturer Keystone Electronics | Board Size 9.687" L x 0.875" W x 0.062" H (246.00mm x 22.20mm x 1.57mm) |
Packaging Bulk | Material - Board XP Phenolic |
Part Status Obsolete | Features Miniature Strip |
Type Turret Board, Scored | Contact Finish Tin |
Terminal Type Turret, Dual End, Double Turret | Contact Material Brass |
Number of Positions 50 | Mounting Hole Diameter 0.144" (3.66mm) |
Number of Rows 2 |

