50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Fork End, Hollow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15073

DigiKey Part Number
36-15073-ND
Manufacturer
Manufacturer Product Number
15073
Description
TURRET BOARD 50POS 0.375" FORK
Customer Reference
Detailed Description
50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Fork End, Hollow
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Keystone Electronics
Row Spacing
1.500" (38.10mm)
Packaging
Bulk
Board Size
13.125" L x 2.000" W x 0.093" H (333.38mm x 50.80mm x 2.36mm)
Part Status
Obsolete
Material - Board
XP Phenolic
Type
Turret Board, Scored
Features
Standard Strip
Terminal Type
Turret, Fork End, Hollow
Contact Finish
Tin
Number of Positions
50
Contact Material
Brass
Pitch
0.375" (9.53mm)
Mounting Hole Diameter
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.