
15064 | |
|---|---|
DigiKey Part Number | 36-15064-ND |
Manufacturer | |
Manufacturer Product Number | 15064 |
Description | TURRET BOARD 50POS 0.218" DUAL |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored 0.218" (5.54mm) Turret, Dual End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 0.500" (12.70mm) |
Packaging Bulk | Board Size 7.812" L x 0.750" W x 0.062" H (198.40mm x 19.05mm x 1.57mm) |
Part Status Obsolete | Material - Board PBE |
Type Turret Board, Scored | Features Miniature Strip |
Terminal Type Turret, Dual End, Double Turret | Contact Finish Tin |
Number of Positions 50 | Contact Material Brass |
Pitch 0.218" (5.54mm) | Mounting Hole Diameter 0.062" (1.57mm) |

