
15045 | |
|---|---|
DigiKey Part Number | 36-15045-ND |
Manufacturer | |
Manufacturer Product Number | 15045 |
Description | TURRET BOARD 50POS 0.375" DUAL |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Dual End, Double Turret |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Keystone Electronics | Row Spacing 2.500" (63.50mm) |
Packaging Bulk | Board Size 13.125" L x 3.000" W x 0.093" H (333.38mm x 76.20mm x 2.36mm) |
Part Status Obsolete | Material - Board XP Phenolic |
Type Turret Board, Scored | Features Standard Strip |
Terminal Type Turret, Dual End, Double Turret | Contact Finish Tin |
Number of Positions 50 | Contact Material Brass |
Pitch 0.375" (9.53mm) | Mounting Hole Diameter 0.120" (3.05mm) |

