
15042 | |
|---|---|
DigiKey Part Number | 36-15042-ND |
Manufacturer | |
Manufacturer Product Number | 15042 |
Description | TURRET BOARD 50POS 0.375" DUAL |
Customer Reference | |
Detailed Description | 50 Position Turret Board, Scored 0.375" (9.53mm) Turret, Dual End, Double Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Dual End, Double Turret | |
Number of Positions | 50 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 2 | |
Row Spacing | 1.000" (25.40mm) | |
Board Size | 13.125" L x 1.500" W x 0.093" H (333.38mm x 38.10mm x 2.36mm) | |
Material - Board | XP Phenolic | |
Features | Standard Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.120" (3.05mm) |

