Terminal Turret Connector Single End 0.360" (9.14mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1503-4

DigiKey Part Number
36-1503-4-ND
Manufacturer
Manufacturer Product Number
1503-4
Description
TERM TURRET SINGLE L=9.14MM TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Turret Connector Single End 0.360" (9.14mm) Tin
Datasheet
 Datasheet
EDA/CAD Models
1503-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Keystone Electronics
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Single End
Number of Turrets
Double
Length - Above Board
0.360" (9.14mm)
Length - Below Flange
0.172" (4.37mm)
Length - Overall
0.532" (13.51mm)
Mounting Type
Through Hole
Termination
Staking Flare
Flange Diameter
0.187" (4.75mm)
Diameter - Turret Head
0.145" (3.68mm)
Staking Side OD
0.112" (2.84mm)
Staking Side ID
-
Mounting Hole Diameter
0.116" (2.95mm)
Board Thickness
0.125" (3.18mm)
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
-
Insulation
Non-Insulated
Material - Insulation
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,83000 €0,83 €
100,62600 €6,26 €
250,56080 €14,02 €
1000,47620 €47,62 €
5000,39626 €198,13 €
1.0000,36698 €366,98 €
2.5000,33650 €841,25 €
Manufacturers Standard Package
Unit Price without VAT:0,83000 €
Unit Price with VAT:0,98770 €