
15021 | |
|---|---|
DigiKey Part Number | 36-15021-ND |
Manufacturer | |
Manufacturer Product Number | 15021 |
Description | TURRET BOARD 25POS 0.218" SINGLE |
Customer Reference | |
Detailed Description | 25 Position Turret Board, Scored 0.218" (5.54mm) Turret, Single End, Double Turret |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Turret Board, Scored | |
Terminal Type | Turret, Single End, Double Turret | |
Number of Positions | 25 | |
Pitch | 0.218" (5.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Board Size | 7.812" L x 0.312" W x 0.062" H (198.40mm x 7.90mm x 1.57mm) | |
Material - Board | XP Phenolic | |
Features | Miniature Strip | |
Material Flammability Rating | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Mounting Hole Diameter | 0.062" (1.57mm) |

