
1499FT | |
|---|---|
DigiKey Part Number | 36-1499FT-ND |
Manufacturer | |
Manufacturer Product Number | 1499FT |
Description | CONN TERM PIN CRIMP .062" TIN |
Customer Reference | |
Detailed Description | Terminal Crimp On Pin Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1499FT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Crimp On Pin | |
Termination | Crimp | |
Wire Gauge | - | |
Color | - |


