
1487R | |
|---|---|
DigiKey Part Number | 36-1487R-ND |
Manufacturer | |
Manufacturer Product Number | 1487R |
Description | JACK SHORTING INSULATED RED |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Closed Top, Grip 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1487R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.500" (12.70mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Red | |
Material Flammability Rating | - | |
Housing Material | Polypropylene (PP), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,85000 € | 18,50 € |
| 25 | 1,65920 € | 41,48 € |
| 100 | 1,41310 € | 141,31 € |
| 500 | 1,32618 € | 663,09 € |
| 2.500 | 1,10846 € | 2.771,15 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

