
1485 | |
---|---|
DigiKey Part Number | 36-1485-ND |
Manufacturer | |
Manufacturer Product Number | 1485 |
Description | WASHER SPLIT LOCK 5/16" STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5/16" Split Lock Washer 0.047" (1.19mm) 3/64" Thick Steel Zinc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Split Lock | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | 0.321" (8.15mm) | |
Diameter - Outside | 0.586" (14.88mm) | |
Thickness | 0.047" (1.19mm) 3/64" | |
Plating | Zinc | |
Material | Steel |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,20000 € | 0,20 € |
10 | 0,14600 € | 1,46 € |
25 | 0,13040 € | 3,26 € |
100 | 0,11050 € | 11,05 € |
500 | 0,09146 € | 45,73 € |
1.000 | 0,08449 € | 84,49 € |
2.500 | 0,07626 € | 190,65 € |
5.000 | 0,07070 € | 353,50 € |
Unit Price without VAT: | 0,20000 € |
---|---|
Unit Price with VAT: | 0,23800 € |