
1476 | |
|---|---|
DigiKey Part Number | 36-1476-ND |
Manufacturer | |
Manufacturer Product Number | 1476 |
Description | WASHER SPLIT LOCK STEEL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Split Lock Washer Thick Steel Zinc |
Datasheet | Datasheet |
Category | Diameter - Inside 0.256" (6.50mm) |
Manufacturer Keystone Electronics | Diameter - Outside 0.479" (12.17mm) |
Packaging Bulk | Plating Zinc |
Part Status Active | Material Steel |
Type Split Lock |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03283 € | 164,15 € |
| Unit Price without VAT: | 0,03283 € |
|---|---|
| Unit Price with VAT: | 0,03907 € |

