Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1"
1475F
1475F

1475F

DigiKey Part Number
36-1475F-ND
Manufacturer
Manufacturer Product Number
1475F
Description
HEX STANDOFF #10-32 SS 1"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
1475F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 651
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,63000 €5,63 €
104,26500 €42,65 €
253,83160 €95,79 €
1003,27270 €327,27 €
5002,88002 €1.440,01 €
Manufacturers Standard Package
Unit Price without VAT:5,63000 €
Unit Price with VAT:6,69970 €