Hex Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4"
1474D
1474D

1474D

DigiKey Part Number
36-1474D-ND
Manufacturer
Manufacturer Product Number
1474D
Description
HEX STANDOFF #8-32 BRASS 3/4"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
EDA/CAD Models
1474D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.173
Factory Stock: 4.900
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,10200 €11,02 €
251,00960 €25,24 €
1.0000,64866 €648,66 €
2.5000,58841 €1.471,02 €
5.0000,58392 €2.919,60 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €